There are no models available for this part yet.
Overview of ADM693AARW-REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADM693AARW-REEL by Rochester Electronics LLC
Part Data Attributes for ADM693AARW-REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.4V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.25 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
220
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for ADM693AARW-REEL
This table gives cross-reference parts and alternative options found for ADM693AARW-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM693AARW-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM693AR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM693AARW-REEL vs ADM693AR |
ADM693AARW | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM693AARW-REEL vs ADM693AARW |
ADM693ARZ-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16 | Rochester Electronics LLC | ADM693AARW-REEL vs ADM693ARZ-REEL |
ADM693AARWZ-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | Rochester Electronics LLC | ADM693AARW-REEL vs ADM693AARWZ-REEL |
ADM8693ARN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADM693AARW-REEL vs ADM8693ARN |
SP693AET-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | Rochester Electronics LLC | ADM693AARW-REEL vs SP693AET-L |
Related Parts for ADM693AARW-REEL
-
ADM690AARNZ-REELPower Management Circuits
-
ADM660ARUZ-REELSwitching Regulator or Controllers
-
AD8130ARZOther Analog ICs
-
ADP124ARHZ-1.8-R7Linear Regulator ICs
-
AD8641ARZ-REEL7Operational Amplifiers
-
AD7910ARMZAnalog to Digital Converters
-
ADN4662BRZLine Driver or Receivers
-
ADG820BRMMultiplexers or Switches
-
2N6660JTXV02Small Signal Field-Effect Transistors