There are no models available for this part yet.
Overview of ADM691AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ADM691AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 218 |
|
RFQ | ||||
Bristol Electronics | 185 |
|
RFQ | ||||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 36 |
|
$2.3000 / $3.4500 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 148 |
|
$2.4864 / $4.0320 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 145 |
|
$2.7889 / $4.5225 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 61 |
|
$3.0150 / $4.5225 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 40 |
|
$3.0150 / $4.5225 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 20 |
|
$3.3165 / $4.5225 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 58 |
|
$3.0150 / $4.5225 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 16 Pin, Plastic, SOP | 28 |
|
$3.0150 / $4.5225 | Buy Now |
CAD Models for ADM691AR by Analog Devices Inc
Part Data Attributes for ADM691AR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Manufacturer Package Code
|
RW-16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
RESET CONTROL
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
10.25 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max (Isup)
|
1.95 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for ADM691AR
This table gives cross-reference parts and alternative options found for ADM691AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM691ARZ-REEL7 | Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current | Analog Devices Inc | ADM691AR vs ADM691ARZ-REEL7 |
ADM691ARZ-REEL | Microprocessor Supervisor with Backup Battery Switchover, 50 ms Nominal Adjustable Reset Period, Adjustable Watchdog Period, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Backup Battery and Low VCC Status O/Ps and 100mA Output Current | Analog Devices Inc | ADM691AR vs ADM691ARZ-REEL |
Related Parts for ADM691AR
-
ADM9690ARNPower Management Circuits
-
ATMEGA8515-16AUMicrocontrollers
-
ADP1055ACPZ-R7Switching Regulator or Controllers
-
ADUM2210WSRWZ-RLOther Analog ICs
-
ADP3335ACP-1.8-RL7Linear Regulator ICs
-
VN31(011Y)Peripheral Drivers
-
AD644JHOperational Amplifiers
-
IRF6727MTRPBFPower Field-Effect Transistors
-
ADS7948SRTERAnalog to Digital Converters