There are no models available for this part yet.
Overview of ADM690AAN by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM690AANZ | Analog Devices | 5V CMOS PROCESS I.C. |
CAD Models for ADM690AAN by Rochester Electronics LLC
Part Data Attributes for ADM690AAN by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.88 mm
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Channels
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Seated Height-Max
|
5.33 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for ADM690AAN
This table gives cross-reference parts and alternative options found for ADM690AAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM690AAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM694ANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AAN vs ADM694ANZ |
ADM694AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AAN vs ADM694AN |
ADM8690ANZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM690AAN vs ADM8690ANZ |
MAX690CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM690AAN vs MAX690CPA |
MAX694CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM690AAN vs MAX694CPA |
MAX690ACPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AAN vs MAX690ACPA |
ADM8690AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM690AAN vs ADM8690AN |
ADM8694AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM690AAN vs ADM8694AN |
Related Parts for ADM690AAN
-
ADM6315-46D3ART-RLPower Management Circuits
-
LM2587T-ADJSwitching Regulator or Controllers
-
ADS1203IRGTTOther Analog ICs
-
ADP7185ACPZN-R7Linear Regulator ICs
-
AD8648ARZ-REEL7Operational Amplifiers
-
ADS122U04IPWRAnalog to Digital Converters
-
A54SX16A-FG144AField Programmable Gate Arrays
-
ADM2682EBRIZLine Driver or Receivers
-
ADG5209FBRUZ-RL7Multiplexers or Switches