Power Circuits
ADM660ARZ
Description: CMOS Switched-Capacitor Voltage Converter

Overview of ADM660ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for ADM660ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK1260
Newark Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:3V, Adjustable Output Voltage Max:14V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices ADM660ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 36
  • 1 $6.5400
  • 10 $6.0100
  • 25 $5.9000
  • 50 $5.5000
  • 196 $5.0900
  • 294 $4.9000
  • 588 $4.7100
$4.7100 / $6.5400 Buy Now
DISTI # 48P5669
Newark Ic, Dc Dc Conv, Switch Cap, 8Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:7V, Dc/Dc Converter Ic Case:Nsoic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Voltagerohs Compliant: Yes |Analog Devices ADM660ARZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 505-ADM660ARZ-ND
DigiKey IC REG CHRG PUMP INV 100MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 3756
In Stock
  • 1 $6.2300
  • 10 $5.6240
  • 98 $4.6563
  • 294 $4.4470
  • 588 $4.0546
  • 1,078 $3.5315
  • 2,548 $3.4007
$3.4007 / $6.2300 Buy Now
DISTI # 584-ADM660ARZ
Mouser Electronics Switching Voltage Regulators CHARGE PUMPED INVERTER I.C. RoHS: Compliant 1002
  • 1 $6.0100
  • 10 $5.4400
  • 25 $5.3900
  • 98 $4.5100
  • 294 $4.2200
$4.2200 / $6.0100 Buy Now
DISTI # V99:2348_06220599
Arrow Electronics Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 Americas - 187
  • 1 $5.9480
  • 10 $5.3950
  • 25 $5.3390
  • 98 $4.4860
  • 294 $3.4780
$3.4780 / $5.9480 Buy Now
DISTI # E54:1762_00118997
Arrow Electronics Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Europe - 84
  • 1 $6.2076
  • 10 $5.6088
  • 25 $5.3493
  • 98 $4.6407
  • 294 $4.4311
$4.4311 / $6.2076 Buy Now
DISTI # V36:1790_06220599
Arrow Electronics Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2252 Americas - 37
  • 98 $4.4780
  • 294 $4.1950
  • 588 $4.0330
  • 1,078 $3.5190
  • 2,548 $3.3910
$3.3910 / $4.4780 Buy Now
Analog Devices Inc CHARGE PUMPED INVERTER I.C. Min Qty: 1 Package Multiple: 98 1046
  • 1 $6.2300
  • 10 $5.6240
  • 1,000 $2.4600
$2.4600 / $6.2300 Buy Now
DISTI # 81049541
Verical Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2408 Americas - 187
  • 2 $5.9480
  • 10 $5.3950
  • 25 $5.3390
  • 98 $4.4860
  • 294 $3.4780
$3.4780 / $5.9480 Buy Now
DISTI # 82397115
Verical Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 Americas - 84
  • 2 $6.9976
$6.9976 Buy Now
DISTI # 81005361
Verical Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Date Code: 2252 Americas - 37
  • 37 $4.4780
$4.4780 Buy Now
Bristol Electronics   37
RFQ
Bristol Electronics   Min Qty: 2 25
  • 2 $4.9280
  • 7 $3.2032
  • 17 $2.4640
$2.4640 / $4.9280 Buy Now
Bristol Electronics   64
RFQ
Quest Components DC to DC Converter, 8 Pin, SOP 20
  • 1 $6.6000
  • 3 $4.4000
  • 7 $3.3000
$3.3000 / $6.6000 Buy Now
Rochester Electronics ADM660 - CMOS Switched-Capacitor Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 2
  • 1 $3.7800
  • 25 $3.7000
  • 100 $3.5500
  • 500 $3.4000
  • 1,000 $3.2100
$3.2100 / $3.7800 Buy Now
DISTI # ADM660ARZ
TME IC: PMIC, DC/DC converter, Uin: 1.5÷7VDC, 100uA, SO8, Ch: 1, -40÷85°C Min Qty: 1 56
  • 1 $5.4200
  • 3 $4.8800
  • 10 $4.3100
  • 25 $3.8700
  • 98 $3.6100
$3.6100 / $5.4200 Buy Now
Ameya Holding Limited   Min Qty: 5 1
  • 5 $6.4011
$6.4011 Buy Now
ComSIT USA CMOS SWITCHED-CAPACITOR VOLTAGE CONVERTER Switched Capacitor Converter, Voltage-mode, 0.1A, 120kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Stock EUR: 588
Stock USA: 0
Stock MEX: 0
Stock ASIA: 0
RFQ
DISTI # ADM660ARZ
Richardson RFPD MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 1 0
  • 1 $3.8900
  • 10 $3.7700
  • 25 $3.6200
  • 98 $3.6200
$3.6200 / $3.8900 Buy Now
DISTI # C1S103100518636
Chip1Stop Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N Tube RoHS: Compliant Container: Tube 714
  • 1 $4.5400
  • 10 $3.8400
  • 50 $2.9200
  • 196 $2.9100
  • 392 $2.7400
$2.7400 / $4.5400 Buy Now
DISTI # C1S103100143575
Chip1Stop Charge Pump INV/STPUP -1.5V to -7V/5V to 14V 100mA 8-Pin SOIC N Tube RoHS: Compliant Container: Tube 307
  • 1 $5.8100
  • 10 $4.2300
  • 50 $3.7500
  • 196 $3.5200
$3.5200 / $5.8100 Buy Now
Dynamic Solutions GmbH OEM and CM Only 7000
RFQ
Win Source Electronics IC REG SWTCHD CAP INV 0.1A 8SOIC 440
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for ADM660ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM660ARZ by Analog Devices Inc

ADM660ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
7 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
4.5 mA
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
120 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADM660ARZ
    Analog Devices Inc
    CMOS Switched-Capacitor Voltage Converter
    VS

Alternate Parts for ADM660ARZ

This table gives cross-reference parts and alternative options found for ADM660ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM660AR IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADM660ARZ vs ADM660AR
ADM660ARZ-REEL CMOS Switched-Capacitor Voltage Converter Analog Devices Inc ADM660ARZ vs ADM660ARZ-REEL
ADM660AR-REEL IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADM660ARZ vs ADM660AR-REEL
Part Number Description Manufacturer Compare
ADM660AR-REEL IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADM660ARZ vs ADM660AR-REEL
ADM660ARZ-REEL SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC ADM660ARZ vs ADM660ARZ-REEL
ADM660AR IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO8, MS-012AA, SOIC-8, Switching Regulator or Controller Analog Devices Inc ADM660ARZ vs ADM660AR
ADM660ARZ-REEL CMOS Switched-Capacitor Voltage Converter Analog Devices Inc ADM660ARZ vs ADM660ARZ-REEL

Related Parts for ADM660ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM660ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM660ARZ by Analog Devices Inc

  • Please alert me when ADM660ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM660ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM660ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM660ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM660ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM660ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: