There are no models available for this part yet.
Overview of ADM660ARUZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM660ARUZ | Analog Devices | CHARGE PUMPED INVERTER I.C. |
Price & Stock for ADM660ARUZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADM660ARUZ-ND
|
DigiKey | IC REG CHARGE PUMP INV 16TSSOP Min Qty: 192 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8708 | Buy Now | |
DISTI #
584-ADM660ARUZ
|
Mouser Electronics | Switching Voltage Regulators CHARGE PUMPED INVERTER I.C. RoHS: Compliant | 160 |
|
$3.5100 / $6.0200 | Buy Now | |
DISTI #
V99:2348_06220598
|
Arrow Electronics | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1727 | Americas - 12 |
|
$0.6338 / $3.3313 | Buy Now | |
Analog Devices Inc | CHARGE PUMPED INVERTER I.C. Package Multiple: 96 | 4896 |
|
$2.4600 / $2.7100 | Buy Now | ||
DISTI #
26618032
|
Verical | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 192 Package Multiple: 192 | Americas - 4800 |
|
$3.7000 | Buy Now | |
DISTI #
31749433
|
Verical | Charge Pump INV 5V to 14V/-1.5V to -7V 100mA 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1727 | Americas - 12 |
|
$3.3313 | Buy Now | |
Rochester Electronics | ADM660 - CMOS Switched-Capacitor Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 5973 |
|
$3.2100 / $3.7800 | Buy Now |
CAD Models for ADM660ARUZ by Analog Devices Inc
Part Data Attributes for ADM660ARUZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
ROHS COMPLIANT, MO-153AB, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
RU-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
7 V
|
Input Voltage-Min
|
1.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
120 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ADM660ARUZ
This table gives cross-reference parts and alternative options found for ADM660ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660ARU-REEL | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ vs ADM660ARU-REEL |
ADM660ARUZ-REEL7 | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ vs ADM660ARUZ-REEL7 |
Related Parts for ADM660ARUZ
-
ADM660ARSwitching Regulator or Controllers
-
ADAU1328BSTZOther Analog ICs
-
ADM811LART-REEL7Power Management Circuits
-
AD9214BRSZ-65Analog to Digital Converters
-
EP3C40F780I7NField Programmable Gate Arrays
-
AD8039ART-REEL7Operational Amplifiers
-
MIC5528-3.3YMXLinear Regulator ICs
-
ADM2682EBRIZLine Driver or Receivers
-
AD9763ASTZDigital to Analog Converters