Part Details for ADM660AN by Analog Devices Inc
Overview of ADM660AN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM660ANZ | Analog Devices | CHARGE PUMPED INVERTER I.C. |
Price & Stock for ADM660AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 913 |
|
$2.9588 / $5.9175 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 24 |
|
$2.9588 / $5.9175 | Buy Now |
|
Quest Components | DC to DC Converter, 8 Pin, DIP | 23 |
|
$3.9450 / $5.9175 | Buy Now |
|
Rochester Electronics | ADM660 - CMOS Switched-Capacitor Voltage Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92 |
|
$2.6300 / $3.0900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6971 |
|
RFQ |
Part Details for ADM660AN
ADM660AN CAD Models
ADM660AN Part Data Attributes
|
ADM660AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660AN
Analog Devices Inc
IC SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max (Isup) | 4.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM660AN
This table gives cross-reference parts and alternative options found for ADM660AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL7660ACPA | CMOS Voltage Converters; PDIP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ADM660AN vs ICL7660ACPA |
MAX1720EUT-T | Switched Capacitor Converter, 0.025A, 21kHz Switching Freq-Max, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | ADM660AN vs MAX1720EUT-T |
CAT660EPA | SWITCHED CAPACITOR CONVERTER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | onsemi | ADM660AN vs CAT660EPA |
MAX861CUA+ | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, LEAD FREE, UMAX-8 | Maxim Integrated Products | ADM660AN vs MAX861CUA+ |
LTC1044CH | IC SWITCHED CAPACITOR CONVERTER, 5 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8, Switching Regulator or Controller | Linear Technology | ADM660AN vs LTC1044CH |
CAT660ERD8 | SWITCHED CAPACITOR CONVERTER, DSO8, 4 X 4 MM, 0.80 MM HEIGHT, TDFN-8 | onsemi | ADM660AN vs CAT660ERD8 |
TC1221ECHTR | 0.05 A SWITCHED CAPACITOR CONVERTER, 169 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23A, 6 PIN | Microchip Technology Inc | ADM660AN vs TC1221ECHTR |
ICL7660AMTV/HR | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | ADM660AN vs ICL7660AMTV/HR |
MAX1720EUT+ | SOT23, Switched-Capacitor Voltage Inverters with Shutdown, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | ADM660AN vs MAX1720EUT+ |
MAX829EUK+T | Switched Capacitor Converter, 54.3kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ADM660AN vs MAX829EUK+T |