Part Details for ADM6320CY29ARJ-RL7 by Rochester Electronics LLC
Overview of ADM6320CY29ARJ-RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6320CY29ARJZ-R7 | Analog Devices | Watchdog Supervisor with MR. I |
Part Details for ADM6320CY29ARJ-RL7
ADM6320CY29ARJ-RL7 CAD Models
ADM6320CY29ARJ-RL7 Part Data Attributes
|
ADM6320CY29ARJ-RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM6320CY29ARJ-RL7
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADM6320CY29ARJ-RL7
This table gives cross-reference parts and alternative options found for ADM6320CY29ARJ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6320CY29ARJ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6320PUK29CY/V+ | Power Supply Management Circuit, | Maxim Integrated Products | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY/V+ |
ADM6320CY29ARJ-RL7 | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain | Analog Devices Inc | ADM6320CY29ARJ-RL7 vs ADM6320CY29ARJ-RL7 |
MAX6320PUK29CY+ | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY+ |
MAX6320PUK29CY+ | Power Management Circuit, PDSO5, | Maxim Integrated Products | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY+ |
ADM6320CY29ARJZ-R7 | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain | Analog Devices Inc | ADM6320CY29ARJ-RL7 vs ADM6320CY29ARJZ-R7 |
ADM6320CY29ARJZ-R7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | ADM6320CY29ARJ-RL7 vs ADM6320CY29ARJZ-R7 |
MAX6320PUK29CY-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY-T |
MAX6320PUK29CY+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY+T |
MAX6320PUK29CY+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY+T |
MAX6320PUK29CY/V+T | 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | ADM6320CY29ARJ-RL7 vs MAX6320PUK29CY/V+T |