Power Circuits
ADM6316DY29ARJ-RL7
Analog Devices Inc
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN

Overview of ADM6316DY29ARJ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ADM6316DY29ARJ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM6316DY29ARJ-RL7 by Analog Devices Inc

ADM6316DY29ARJ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Width
1.65 mm
Want to compare parts?
  1. ADM6316DY29ARJ-RL7
    Analog Devices Inc
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for ADM6316DY29ARJ-RL7

This table gives cross-reference parts and alternative options found for ADM6316DY29ARJ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316DY29ARJ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6316LUK29DY+T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316DY29ARJ-RL7 vs MAX6316LUK29DY+T
Part Number Description Manufacturer Compare
APX823-46W5G-7 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated ADM6316DY29ARJ-RL7 vs APX823-46W5G-7
TPS3828-50DBVRG4 Voltage monitor with watchdog timer 5-SOT-23 -40 to 85 Texas Instruments ADM6316DY29ARJ-RL7 vs TPS3828-50DBVRG4
ADM6822ZYRJZ-RL7 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, SOT-23, 5 PIN Analog Devices Inc ADM6316DY29ARJ-RL7 vs ADM6822ZYRJZ-RL7
MAX6822WUK-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6316DY29ARJ-RL7 vs MAX6822WUK-T
CAT823SSDI-G 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-203, SC-70, 5 PIN onsemi ADM6316DY29ARJ-RL7 vs CAT823SSDI-G
APX823-26W5G-7 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, GREEN, SOT-25, 5 PIN Diodes Incorporated ADM6316DY29ARJ-RL7 vs APX823-26W5G-7
ADM6316LARJ30AX-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6316DY29ARJ-RL7 vs ADM6316LARJ30AX-RL
CAT823SSDI-GT3 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN Catalyst Semiconductor ADM6316DY29ARJ-RL7 vs CAT823SSDI-GT3
CAT825TSDI-G Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Catalyst Semiconductor ADM6316DY29ARJ-RL7 vs CAT825TSDI-G
MAX6822ZUK+T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN Maxim Integrated Products ADM6316DY29ARJ-RL7 vs MAX6822ZUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM6316DY29ARJ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM6316DY29ARJ-RL7 by Analog Devices Inc

  • Please alert me when ADM6316DY29ARJ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADM6316DY29ARJ-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM6316DY29ARJ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADM6316DY29ARJ-RL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM6316DY29ARJ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM6316DY29ARJ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: