Part Details for ADM6315-26D2ARTRL7 by Analog Devices Inc
Overview of ADM6315-26D2ARTRL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6315-26D2ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-26D4ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE | |
ADM6315-29D3ARTZR7 | Analog Devices | OPEN DRAIN MICROPROCESSOR SUPE |
Price & Stock for ADM6315-26D2ARTRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADM6315 - Open-Drain Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77894 |
|
$1.1800 / $1.3900 | Buy Now |
Part Details for ADM6315-26D2ARTRL7
ADM6315-26D2ARTRL7 CAD Models
ADM6315-26D2ARTRL7 Part Data Attributes
|
ADM6315-26D2ARTRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6315-26D2ARTRL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |
Alternate Parts for ADM6315-26D2ARTRL7
This table gives cross-reference parts and alternative options found for ADM6315-26D2ARTRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-26D2ARTRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6315-26D2ARTZRL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-26D2ARTRL7 vs ADM6315-26D2ARTZRL |
MAX6315US26D2-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ARTRL7 vs MAX6315US26D2-T |
ADM6315-26D2ARTZR7 | Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143 | Analog Devices Inc | ADM6315-26D2ARTRL7 vs ADM6315-26D2ARTZR7 |
ADM6315-26D2ARTZRL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D2ARTRL7 vs ADM6315-26D2ARTZRL |
MAX6315US26D2 | Power Management Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ARTRL7 vs MAX6315US26D2 |
ADM6315-26D2ART-RL7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | ADM6315-26D2ARTRL7 vs ADM6315-26D2ART-RL7 |
MAX6315US26D2+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | ADM6315-26D2ARTRL7 vs MAX6315US26D2+ |
ADM6315-26D2ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D2ARTRL7 vs ADM6315-26D2ART-RL |
MAX6315US26D2-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-26D2ARTRL7 vs MAX6315US26D2-T |
ADM6315-26D2ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | ADM6315-26D2ARTRL7 vs ADM6315-26D2ART-RL7 |