Part Details for ADM6315-26D1ARTZR7 by Analog Devices Inc
Overview of ADM6315-26D1ARTZR7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for ADM6315-26D1ARTZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1255
|
Newark | Mp Supervisor, Sot-143-4, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Open-Drain, Ic Case/Package:Sot-143, No. Of Pins:4Pins, Delay Time:1Ms Rohs Compliant: Yes |Analog Devices ADM6315-26D1ARTZR7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2997 |
|
$1.9900 / $4.3400 | Buy Now |
DISTI #
505-ADM6315-26D1ARTZR7CT-ND
|
DigiKey | OPEN DRAIN MICROPROCESSOR SUPERV Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$1.5772 / $3.2700 | Buy Now |
DISTI #
584-ADM631526D1ARTZR
|
Mouser Electronics | Supervisory Circuits OPEN DRAIN MICROPROCESSOR SUPERVISOR IC. RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Analog Devices Inc | OPEN DRAIN MICROPROCESSOR SUPE Min Qty: 3000 Package Multiple: 3000 | 7200 |
|
$1.5772 / $3.2700 | Buy Now |
|
Rochester Electronics | ADM6315 - Open-Drain Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 4652 |
|
$1.5100 / $1.7800 | Buy Now |
Part Details for ADM6315-26D1ARTZR7
ADM6315-26D1ARTZR7 CAD Models
ADM6315-26D1ARTZR7 Part Data Attributes
|
ADM6315-26D1ARTZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6315-26D1ARTZR7
Analog Devices Inc
Open-Drain Microprocessor Supervisory Circuit in 4-Lead SOT-143
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for ADM6315-26D1ARTZR7
This table gives cross-reference parts and alternative options found for ADM6315-26D1ARTZR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-26D1ARTZR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM6315-26D1ART-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D1ARTZR7 vs ADM6315-26D1ART-RL |
ADM6315-26D1ARTRL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Analog Devices Inc | ADM6315-26D1ARTZR7 vs ADM6315-26D1ARTRL7 |