Part Details for ADM1815-10AKSZ-RL7 by Analog Devices Inc
Overview of ADM1815-10AKSZ-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1815-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1815-5AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1815-R23ARTZ-R7 | Analog Devices | RESET GENERATOR I.C. |
Price & Stock for ADM1815-10AKSZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1815-10AKSZ-RL7-505-ND
|
DigiKey | ADM1815 - MICROPROCESSOR SUPERVI Min Qty: 462 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
28727 In Stock |
|
$0.6500 | Buy Now |
|
Rochester Electronics | ADM1815 - Microprocessor Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 28727 |
|
$0.5579 / $0.6563 | Buy Now |
Part Details for ADM1815-10AKSZ-RL7
ADM1815-10AKSZ-RL7 CAD Models
ADM1815-10AKSZ-RL7 Part Data Attributes
|
ADM1815-10AKSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1815-10AKSZ-RL7
Analog Devices Inc
Microprocessor Supervisory in SOT-23 with Active Low Push-Pull Output Choices
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.88V | |
Width | 1.25 mm |
Alternate Parts for ADM1815-10AKSZ-RL7
This table gives cross-reference parts and alternative options found for ADM1815-10AKSZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1815-10AKSZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1815-10AKSZ-RL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | Analog Devices Inc | ADM1815-10AKSZ-RL7 vs ADM1815-10AKSZ-RL |
ADM1815-10AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1815-10AKSZ-RL7 vs ADM1815-10AKS-REEL7 |
ADM1815-10AKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1815-10AKSZ-RL7 vs ADM1815-10AKS-REEL |