-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Processor Supervisors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM13307-4ARZ-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
49 In Stock |
|
$2.0418 / $4.0700 | Buy Now |
DISTI #
584-ADM13307-4ARZ
|
Mouser Electronics | Supervisory Circuits Triple Supervisory Circuits RoHS: Compliant | 123 |
|
$2.0400 / $4.0700 | Buy Now |
DISTI #
E54:1762_00118484
|
Arrow Electronics | Processor Supervisor 2.25V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 68 |
|
$1.7590 / $2.7160 | Buy Now |
|
Analog Devices Inc | Triple Supervisory Circuits Min Qty: 1 Package Multiple: 98 | 16082 |
|
$1.2000 / $4.0700 | Buy Now |
DISTI #
26617965
|
Verical | Processor Supervisor 2.25V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 294 Package Multiple: 294 | Americas - 15876 |
|
$1.9487 / $2.3385 | Buy Now |
DISTI #
27068078
|
Verical | Processor Supervisor 2.25V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 66 |
|
$1.7590 / $2.7160 | Buy Now |
|
Rochester Electronics | ADM13307 - Triple Processor Supervisors RoHS: Compliant Status: Active Min Qty: 1 | 19016 |
|
$1.8800 / $2.2200 | Buy Now |
|
Perfect Parts Corporation | 997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM13307-4ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM13307-4ARZ
Analog Devices Inc
Triple Processor Supervisors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM13307-4ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM13307-4ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM13307-4ARZ | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADM13307-4ARZ vs ADM13307-4ARZ |