Part Details for ADM1169ACPZ-RL7 by Analog Devices Inc
Overview of ADM1169ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1169ACPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1169ACPZ-RL7-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 40LFCSP Min Qty: 24 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2681 In Stock |
|
$12.6700 | Buy Now |
DISTI #
ADM1169ACPZ-RL7TR-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 40LFCSP Min Qty: 24 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.8437 | Buy Now |
DISTI #
584-ADM1169ACPZ-R7
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 0 |
|
$11.7700 | Order Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 750 Package Multiple: 750 | 0 |
|
$8.3400 / $8.9800 | Buy Now |
|
Rochester Electronics | SUPER Sequencer with Margining Control and Non-Volatile Fault RECORDING RoHS: Compliant Status: Active Min Qty: 1 | 2681 |
|
$10.8700 / $12.7900 | Buy Now |
Part Details for ADM1169ACPZ-RL7
ADM1169ACPZ-RL7 CAD Models
ADM1169ACPZ-RL7 Part Data Attributes:
|
ADM1169ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1169ACPZ-RL7
Analog Devices Inc
Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ADM1169ACPZ-RL7
This table gives cross-reference parts and alternative options found for ADM1169ACPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1169ACPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1169ACPZ | Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording | Analog Devices Inc | ADM1169ACPZ-RL7 vs ADM1169ACPZ |
ADM1169ACPZ-REEL7 | IC POWER SUPPLY MANAGEMENT CKT, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD5, LFCSP-40, Power Management Circuit | Analog Devices Inc | ADM1169ACPZ-RL7 vs ADM1169ACPZ-REEL7 |