Part Details for ADM1169ACPZ-REEL by Analog Devices Inc
Overview of ADM1169ACPZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1169ACPZ-REEL
ADM1169ACPZ-REEL CAD Models
ADM1169ACPZ-REEL Part Data Attributes:
|
ADM1169ACPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1169ACPZ-REEL
Analog Devices Inc
IC POWER SUPPLY MANAGEMENT CKT, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD5, LFCSP-40, Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
Length | 6 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for ADM1169ACPZ-REEL
This table gives cross-reference parts and alternative options found for ADM1169ACPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1169ACPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1169ACPZ | Super Sequencer and Monitor with Margining Control and Non-Volatile Fault Recording | Analog Devices Inc | ADM1169ACPZ-REEL vs ADM1169ACPZ |
ADM1169ACPZ-REEL7 | IC POWER SUPPLY MANAGEMENT CKT, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD5, LFCSP-40, Power Management Circuit | Analog Devices Inc | ADM1169ACPZ-REEL vs ADM1169ACPZ-REEL7 |