Part Details for ADM1075-2ACPZ-RL7 by Analog Devices Inc
Overview of ADM1075-2ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1075-2ACPZ | Analog Devices | -48V Hot swap and power monito | |
ADM1075-2ACPZ-RL7 | Analog Devices | -48V Hot swap and power monito | |
ADM1075-2ARUZ-RL7 | Analog Devices | -48V Hot swap and power monito |
Price & Stock for ADM1075-2ACPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM1075-2ACPZ-RL7CT-ND
|
DigiKey | IC HOT SWAP CTRLR -48V 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$10.1875 / $19.5800 | Buy Now |
|
Analog Devices Inc | -48V Hot swap and power monito Min Qty: 1500 Package Multiple: 1500 | 9000 |
|
$7.7500 / $19.5800 | Buy Now |
DISTI #
26634866
|
Verical | Hot Swap Controller 1-CH -35V N-Channel Negative Voltage 28-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 9000 |
|
$10.7630 | Buy Now |
Part Details for ADM1075-2ACPZ-RL7
ADM1075-2ACPZ-RL7 CAD Models
ADM1075-2ACPZ-RL7 Part Data Attributes
|
ADM1075-2ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1075-2ACPZ-RL7
Analog Devices Inc
−48 V Hot Swap Controller and Digital Power Monitor with PMBus Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom (Vsup) | -48 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | -35 V | |
Supply Voltage-Min (Vsup) | -80 V | |
Supply Voltage-Nom (Vsup) | -48 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |