Part Details for ADM1072ARQ by Analog Devices Inc
Overview of ADM1072ARQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1072ARQ
ADM1072ARQ CAD Models
ADM1072ARQ Part Data Attributes
|
ADM1072ARQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1072ARQ
Analog Devices Inc
IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, QSOP-16, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1072ARQ
This table gives cross-reference parts and alternative options found for ADM1072ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1072ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1072ARQ-REEL | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, QSOP-16, Power Management Circuit | ADM1072ARQ vs ADM1072ARQ-REEL |
ADM8699ARW-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | ADM1072ARQ vs ADM8699ARW-REEL |
ADM8699ARW | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16, Power Management Circuit | ADM1072ARQ vs ADM8699ARW |
ADM1072ARQ-REEL7 | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, QSOP-16, Power Management Circuit | ADM1072ARQ vs ADM1072ARQ-REEL7 |