Part Details for ADM1069AST-REEL7 by Analog Devices Inc
Overview of ADM1069AST-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1069ASTZ-REEL7 | Analog Devices | Super Sequencer with Margining | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM1069ASTZ | Analog Devices | Programmable Supervisor Sequen |
Part Details for ADM1069AST-REEL7
ADM1069AST-REEL7 CAD Models
ADM1069AST-REEL7 Part Data Attributes
|
ADM1069AST-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1069AST-REEL7
Analog Devices Inc
IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, MS-026-BBA, LQFP-32, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-026-BBA, LQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADM1069AST-REEL7
This table gives cross-reference parts and alternative options found for ADM1069AST-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1069AST-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1069AST-REEL | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, MS-026-BBA, LQFP-32, Power Management Circuit | Analog Devices Inc | ADM1069AST-REEL7 vs ADM1069AST-REEL |
ADM1069AST | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP32, MS-026-BBA, LQFP-32, Power Management Circuit | Analog Devices Inc | ADM1069AST-REEL7 vs ADM1069AST |
ADM1069ASTZ | Super Sequencer with Margining Control | Analog Devices Inc | ADM1069AST-REEL7 vs ADM1069ASTZ |
ADM1069ASTZ-REEL7 | Super Sequencer with Margining Control | Analog Devices Inc | ADM1069AST-REEL7 vs ADM1069ASTZ-REEL7 |