Power Circuits
ADM1068ASTZ-REEL7
Analog Devices Inc
Description: Compact Multi-Voltage Sequencer and Supervisor

Overview of ADM1068ASTZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1068ASTZ-REEL7 Analog Devices Programmable Supervisor Sequen
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADM1068ASTZ Analog Devices Programmable Supervisor Sequen

Price & Stock for ADM1068ASTZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ADM1068ASTZ-REEL7CT-ND
DigiKey IC SUPERVISOR 8 CHANNEL 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1000
In Stock
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 100 $7.7738
  • 250 $7.2067
  • 500 $6.6875
$6.6875 / $14.0700 Buy Now
DISTI # 584-ADM1068ASTZ-R7
Mouser Electronics Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant 497
  • 1 $10.2900
  • 10 $8.4600
  • 25 $7.9300
  • 100 $7.3500
  • 250 $7.0300
  • 500 $6.6800
$6.6800 / $10.2900 Buy Now
DISTI # V72:2272_06219995
Arrow Electronics Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips Americas - 489
  • 1 $7.3270
  • 10 $7.2100
  • 25 $7.0940
  • 100 $6.9770
  • 250 $6.8610
$6.8610 / $7.3270 Buy Now
Analog Devices Inc Programmable Supervisor Sequen Min Qty: 500 Package Multiple: 500 6200
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 100 $7.7738
  • 250 $7.2067
  • 500 $6.6875
  • 1,000 $5.3500
$5.3500 / $14.0700 Buy Now
DISTI # 82423237
Verical Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 6000
  • 500 $7.3270
$7.3270 Buy Now
DISTI # 66242940
Verical Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 Americas - 489
  • 1 $7.3270
  • 10 $7.2100
  • 25 $7.0940
  • 100 $6.9770
  • 250 $6.8610
$6.8610 / $7.3270 Buy Now
DISTI # C1S103101334299
Chip1Stop Volt Supervisor Sequencer/Monitor 2.7V to 5.4V 32-Pin LQFP T/R RoHS: Compliant pbFree: Yes 489
  • 1 $8.3600
$8.3600 Buy Now
DISTI # C1S103100179002
Chip1Stop Volt Supervisor Sequencer/Monitor 2.7V to 5.4V 32-Pin LQFP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 485
  • 1 $6.2300
  • 5 $6.2100
  • 10 $6.2000
  • 50 $6.0800
  • 100 $6.0600
  • 200 $6.0500
$6.0500 / $6.2300 Buy Now

CAD Models for ADM1068ASTZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADM1068ASTZ-REEL7 by Analog Devices Inc

ADM1068ASTZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
7 X 7 MM, MS-026BBA, LQFP-32
Pin Count
32
Manufacturer Package Code
ST-32-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Channels
8
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. ADM1068ASTZ-REEL7
    Analog Devices Inc
    Compact Multi-Voltage Sequencer and Supervisor
    VS

Alternate Parts for ADM1068ASTZ-REEL7

This table gives cross-reference parts and alternative options found for ADM1068ASTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1068ASTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM1068ASTZ Compact Multi-Voltage Sequencer and Supervisor Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068ASTZ
ADM1068AST-REEL IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST-REEL
ADM1068AST IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST
ADM1068AST-REEL7 IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST-REEL7
Part Number Description Manufacturer Compare
ADM1068AST-REEL IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST-REEL
ADM1068ASTZ Compact Multi-Voltage Sequencer and Supervisor Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068ASTZ
ADM1068AST IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST
ADM1068AST-REEL7 IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit Analog Devices Inc ADM1068ASTZ-REEL7 vs ADM1068AST-REEL7

Related Parts for ADM1068ASTZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM1068ASTZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM1068ASTZ-REEL7 by Analog Devices Inc

  • Please alert me when ADM1068ASTZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM1068ASTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM1068ASTZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM1068ASTZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM1068ASTZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM1068ASTZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: