-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multisupply Supervisor/Sequencer with ADC and Temperature Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1063ACPZ | Analog Devices | Programmable Supervisor Sequen | |
ADM1063ACPZ-REEL7 | Analog Devices | Programmable Supervisor Sequen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1063ACPZ-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
86 In Stock |
|
$14.5000 / $25.9300 | Buy Now |
DISTI #
584-ADM1063ACPZ
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 3 |
|
$14.5000 / $24.6300 | Buy Now |
DISTI #
V99:2348_06219960
|
Arrow Electronics | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 16 |
|
$14.7200 / $23.6700 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Package Multiple: 1 | 18 |
|
$11.6000 / $25.9300 | Buy Now |
DISTI #
75698917
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 16 |
|
$23.6700 | Buy Now |
DISTI #
C1S103100205699
|
Chip1Stop | Power Supply Sequencer 40-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes | 16 |
|
$18.9000 / $23.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1063ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1063ACPZ
Analog Devices Inc
Multisupply Supervisor/Sequencer with ADC and Temperature Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220-VJJD-2, LFCS-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADM1063ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1063ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1063ACPZ-REEL7 | Multisupply Supervisor/Sequencer with ADC and Temperature Monitoring | Analog Devices Inc | ADM1063ACPZ vs ADM1063ACPZ-REEL7 |