There are no models available for this part yet.
Overview of ADM1060ARU by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1060ARUZ | Analog Devices | Communications SupvSeq Circuit | |
ADM1060ARUZ-REEL7 | Analog Devices | Communications SupvSeq Circuit |
Price & Stock for ADM1060ARU by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1128 |
|
RFQ | ||||
Bristol Electronics | 36 |
|
RFQ | ||||
Quest Components | Power Supply Supervisor Circuit, 28 Pin, Plastic, TSSOP | 119 |
|
$8.3520 / $13.9200 | Buy Now | ||
Quest Components | Power Supply Supervisor Circuit, 28 Pin, Plastic, TSSOP | 7 |
|
$4.0920 / $5.5800 | Buy Now | ||
Rochester Electronics | Communication System Supervisory/Sequencing Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1251 |
|
$9.2800 / $10.9200 | Buy Now |
CAD Models for ADM1060ARU by Analog Devices Inc
Part Data Attributes for ADM1060ARU by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RU-28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
7
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP28,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max (Isup)
|
5 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ADM1060ARU
This table gives cross-reference parts and alternative options found for ADM1060ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1060ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1060ARUZ | Multi Power Supply Sequencer & Supervisor | Analog Devices Inc | ADM1060ARU vs ADM1060ARUZ |
Related Parts for ADM1060ARU
-
ADM1812-5AKSZ-REELPower Management Circuits
-
ADUC814ARUZ-REELMicrocontrollers
-
EN6347QISwitching Regulator or Controllers
-
ADS1298CZXGTOther Analog ICs
-
ADP3334ARMLinear Regulator ICs
-
AD8643ARZOperational Amplifiers
-
BUK7K52-60EXPower Field-Effect Transistors
-
ADS7885SDBVRAnalog to Digital Converters
-
ADM2209EARUZLine Driver or Receivers