Part Details for ADM1033ARQ-REEL7 by onsemi
Overview of ADM1033ARQ-REEL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1033ARQ-REEL7
ADM1033ARQ-REEL7 CAD Models
ADM1033ARQ-REEL7 Part Data Attributes
|
ADM1033ARQ-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1033ARQ-REEL7
onsemi
Thermal Monitor and Fan Speed Controller, No Case Outline, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | No Case Outline | |
Package Description | MO-137AB, QSOP-16 | |
Manufacturer Package Code | NA-No-CaseOut | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 500MV | |
Body Breadth | 3.91 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for ADM1033ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1033ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1033ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1033ARQZ-REEL | Thermal Monitor and Fan Speed Controller, QSOP-16, 2500-REEL | onsemi | ADM1033ARQ-REEL7 vs ADM1033ARQZ-REEL |
ADM1033ARQ-REEL | Thermal Monitor and Fan Speed Controller, No Case Outline, 2500-REEL | onsemi | ADM1033ARQ-REEL7 vs ADM1033ARQ-REEL |
ADM1033ARQ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1033ARQ-REEL7 vs ADM1033ARQ-REEL |
ADM1033ARQ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1033ARQ-REEL7 vs ADM1033ARQ-REEL7 |
ADM1033ARQ | Thermal Monitor and Fan Speed Controller, No Case Outline, 98-TUBE | onsemi | ADM1033ARQ-REEL7 vs ADM1033ARQ |
ADM1033ARQZ-RL7 | Thermal Monitor and Fan Speed Controller, QSOP-16, 1000-REEL | onsemi | ADM1033ARQ-REEL7 vs ADM1033ARQZ-RL7 |
ADM1033ARQZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1033ARQ-REEL7 vs ADM1033ARQZ |
ADM1033ARQZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, MO-137AB, QSOP-16 | Analog Devices Inc | ADM1033ARQ-REEL7 vs ADM1033ARQZ-REEL7 |