Part Details for ADM1032ARMZ-REEL by onsemi
Overview of ADM1032ARMZ-REEL by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADM1032ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y6615
|
Newark | Temperature Sensor, 1Deg C, Msop-8, Sensor Output Type:-, Accuracy:-, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:-, Output Interface:-, Product Range:-Rohs Compliant: Yes |Onsemi ADM1032ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3220 |
|
$0.5500 / $1.3100 | Buy Now |
DISTI #
59K1787
|
Newark | Ic, digital Thermometer, tssop,8Pin |Onsemi ADM1032ARMZ-REEL RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ADM1032ARMZ-REELOSCT-ND
|
DigiKey | SENSOR DIGITAL 0C-100C MICRO8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
314 In Stock |
|
$0.3699 / $1.5700 | Buy Now |
DISTI #
ADM1032ARMZ-REEL
|
Avnet Americas | Temp Sensor Digital 2-Wire 8-Pin MSOP T/R - Tape and Reel (Alt: ADM1032ARMZ-REEL) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
RFQ | |
DISTI #
V79:2366_24950978
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 31764 |
|
$0.3039 / $0.6497 | Buy Now |
DISTI #
E02:0323_00294168
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Date Code: 2347 | Europe - 12000 |
|
$0.3522 / $0.4009 | Buy Now |
DISTI #
70341734
|
RS | ADM1032ARMZ-REEL Temperature Sensor 8-Pin MSOP, Maximum of +150 degC | ON Semiconductor ADM1032ARMZ-REEL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.8300 | RFQ |
DISTI #
76083060
|
Verical | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin Micro T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2049 | Americas - 31764 |
|
$0.3039 / $0.4971 | Buy Now |
|
Bristol Electronics | 433 |
|
RFQ | ||
|
Quest Components | 346 |
|
$0.4200 / $0.8400 | Buy Now |
Part Details for ADM1032ARMZ-REEL
ADM1032ARMZ-REEL CAD Models
ADM1032ARMZ-REEL Part Data Attributes
|
ADM1032ARMZ-REEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARMZ-REEL
onsemi
System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM1032ARMZ-REEL
This table gives cross-reference parts and alternative options found for ADM1032ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARM-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARMZ-REEL vs ADM1032ARM-REEL |
ADM1032ARM | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | onsemi | ADM1032ARMZ-REEL vs ADM1032ARM |
ADM1032ARMZ | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 50-TUBE | onsemi | ADM1032ARMZ-REEL vs ADM1032ARMZ |
ADM1032ARMZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | Analog Devices Inc | ADM1032ARMZ-REEL vs ADM1032ARMZ-REEL7 |
ADM1032ARMZ-R7 | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 1000-REEL | onsemi | ADM1032ARMZ-REEL vs ADM1032ARMZ-R7 |