Part Details for ADM1032AR-1 by onsemi
Overview of ADM1032AR-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1032AR-1
ADM1032AR-1 CAD Models
ADM1032AR-1 Part Data Attributes
|
ADM1032AR-1
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032AR-1
onsemi
IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1032AR-1
This table gives cross-reference parts and alternative options found for ADM1032AR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032AR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1032ARZ-1REEL | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 2500-REEL | onsemi | ADM1032AR-1 vs ADM1032ARZ-1REEL |
ADM1032ARZ-1REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-1 vs ADM1032ARZ-1REEL7 |
ADM1032ARZ-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-1 vs ADM1032ARZ-1 |
ADM1032AR-1 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-1 vs ADM1032AR-1 |
ADM1032ARZ-1RL7 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL | onsemi | ADM1032AR-1 vs ADM1032ARZ-1RL7 |
ADM1032AR-1REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8, Analog IC:Other | Analog Devices Inc | ADM1032AR-1 vs ADM1032AR-1REEL |
ADM1032ARZ-001 | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE | onsemi | ADM1032AR-1 vs ADM1032ARZ-001 |
ADM1032AR-1REEL | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | onsemi | ADM1032AR-1 vs ADM1032AR-1REEL |