Part Details for ADL6010SCPZN by Analog Devices Inc
Overview of ADL6010SCPZN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Price & Stock for ADL6010SCPZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3420
|
Newark | Envelope Detector, 43.5Ghz, Lfcsp-Ep-6, Frequency Min:500Mhz, Frequency Max:43.5Ghz, Input Power Min:-24Dbm, Input Power Max:17Dbm, Sensitivity:-30Dbm, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices ADL6010SCPZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$234.6100 / $247.8400 | Buy Now |
DISTI #
2156-ADL6010SCPZN-505-ND
|
DigiKey | MICROWAVE DETECTOR Min Qty: 1 Lead time: 33 Weeks Container: Bulk MARKETPLACE PRODUCT |
134 In Stock |
|
$215.2500 | Buy Now |
DISTI #
ADL6010SCPZN-ND
|
DigiKey | MICROWAVE DETECTOR Min Qty: 1 Lead time: 33 Weeks Container: Tray |
3 In Stock |
|
$219.4320 / $280.8400 | Buy Now |
DISTI #
584-ADL6010SCPZN
|
Mouser Electronics | RF Detector Microwave Detector RoHS: Compliant | 13 |
|
$237.7700 / $243.5400 | Buy Now |
|
Analog Devices Inc | Microwave Detector Package Multiple: 1 | 879 |
|
$69.0600 / $280.8400 | Buy Now |
|
Rochester Electronics | ADL6010 - Microwave Detector RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$175.9200 / $206.9700 | Buy Now |
DISTI #
ADL6010SCPZN
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 3 | 0 |
|
$190.0100 / $200.0000 | Buy Now |
Part Details for ADL6010SCPZN
ADL6010SCPZN CAD Models
ADL6010SCPZN Part Data Attributes
|
ADL6010SCPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6010SCPZN
Analog Devices Inc
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-09 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES |