Part Details for ADL5811XCPZ-R7 by Analog Devices Inc
Overview of ADL5811XCPZ-R7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADL5811XCPZ-R7
ADL5811XCPZ-R7 CAD Models
ADL5811XCPZ-R7 Part Data Attributes
|
ADL5811XCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5811XCPZ-R7
Analog Devices Inc
IC,RF MIXER,BICMOS,LLCC,32PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.32SQ,32 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | BICMOS |