-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 6 GHz ENVELOPE AND TruPwr™ RMS Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5511ACPZ-R7 | Analog Devices | IFR Crest Factor Detector |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4538
|
Newark | Rms Detector, 0 To 6Ghz, Lfcsp-Ep-16, Frequency Min:0Hz, Frequency Max:6Ghz, Input Power Min:-30Dbm, Input Power Max:17Dbm, Sensitivity:-, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:4.75V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5511ACPZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$14.3800 / $20.0900 | Buy Now |
DISTI #
505-ADL5511ACPZ-R7CT-ND
|
DigiKey | IC RF DETECT 0HZ-6GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
265 In Stock |
|
$11.8625 / $22.0900 | Buy Now |
DISTI #
584-ADL5511ACPZ-R7
|
Mouser Electronics | RF Detector DC to 6 GHz ENVELOPE AND TruPwr RMS Detector RoHS: Compliant | 367 |
|
$12.1300 / $20.5900 | Buy Now |
DISTI #
V36:1790_06219823
|
Arrow Electronics | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2340 | Americas - 4500 |
|
$13.2055 | Buy Now |
DISTI #
V72:2272_06219823
|
Arrow Electronics | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 12 |
|
$12.7400 / $16.1100 | Buy Now |
|
Analog Devices Inc | IFR Crest Factor Detector Min Qty: 1 Package Multiple: 1500 | 53 |
|
$9.0200 / $22.0900 | Buy Now |
DISTI #
84385865
|
Verical | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2340 | Americas - 4500 |
|
$13.2055 | Buy Now |
DISTI #
26617879
|
Verical | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$11.8350 | Buy Now |
DISTI #
67520282
|
Verical | RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 12 |
|
$12.7400 / $16.2700 | Buy Now |
DISTI #
ADL5511ACPZ
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 1164 |
|
$12.4100 / $14.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5511ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5511ACPZ-R7
Analog Devices Inc
DC to 6 GHz ENVELOPE AND TruPwr™ RMS Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | RMS COMPUTING FUNCTION | |
Bandwidth-Nom | 130 MHz | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |