-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MHz TO 2200 MHz Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8461
|
Newark | Modulator, 30Mhz To 2.2Ghz, Lfcsp-Ep, Frequency Min:30Mhz, Frequency Max:2.2Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5385ACPZ-R7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1953 |
|
$8.2500 / $16.4600 | Buy Now |
DISTI #
ADL5385ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 50MHZ-2.2GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1491 In Stock |
|
$8.1750 / $15.4500 | Buy Now |
DISTI #
584-ADL5385ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator Radio Link Modulator RoHS: Compliant | 1120 |
|
$8.1700 / $16.4000 | Buy Now |
DISTI #
V72:2272_06219792
|
Arrow Electronics | Quadrature Mod 500MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 535 |
|
$8.7780 / $16.2060 | Buy Now |
|
Analog Devices Inc | Radio Link Modulator Min Qty: 1 Package Multiple: 1500 | 1799 |
|
$6.2100 / $16.4600 | Buy Now |
DISTI #
26647110
|
Verical | Quadrature Mod 500MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.8480 | Buy Now |
DISTI #
76458379
|
Verical | Quadrature Mod 500MHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 535 |
|
$8.7780 | Buy Now |
|
Quest Components | 50MHZ - 2200MHZ RF/MICROWAVE QUADRAPHASE MODULATOR | 4 |
|
$14.1362 / $15.1459 | Buy Now |
DISTI #
ADL5385ACPZ-R7
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.5500 | Buy Now |
DISTI #
ADL5385ACPZ
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5385ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5385ACPZ-R7
Analog Devices Inc
30 MHz TO 2200 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADL5385ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5385ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5385ACPZ-R2 | RF/Microwave Modulator/Demodulator, 50 MHz - 2200 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, LEAD FREE, MO-220-VGGD-2, LFCSP-24 | Analog Devices Inc | ADL5385ACPZ-R7 vs ADL5385ACPZ-R2 |