Part Details for ADL5363ACPZ-R7 by Analog Devices Inc
Overview of ADL5363ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for ADL5363ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | SINGLE 2.6GHz LOW SIDE INJECT Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$7.3700 | Buy Now |
|
Chip1Cloud | 2300 MHz to 2900 MHz Balanced Mixer | 8600 |
|
RFQ |
Part Details for ADL5363ACPZ-R7
ADL5363ACPZ-R7 CAD Models
ADL5363ACPZ-R7 Part Data Attributes
|
ADL5363ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5363ACPZ-R7
Analog Devices Inc
2300 MHz TO 2900 MHz Balanced Mixer, LO Buffer and RF Balun
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADL5363ACPZ-R7
This table gives cross-reference parts and alternative options found for ADL5363ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5363ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2092ETP+ | 700MHz to 2700MHz Analog VGA with Threshold Alarm Circuit and Error Amplifier for Level Control, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | ADL5363ACPZ-R7 vs MAX2092ETP+ |
MAX2090ETP+ | RF and Baseband Circuit, BICMOS, PQCC20, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | ADL5363ACPZ-R7 vs MAX2090ETP+ |
MAX2090ETP+T | 50MHz to 1000MHz Analog VGA with Threshold Alarm Circuit and Error Amplifier for Level Control, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | ADL5363ACPZ-R7 vs MAX2090ETP+T |
MAX2090ETP+T | RF and Baseband Circuit, BICMOS, PQCC20, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | ADL5363ACPZ-R7 vs MAX2090ETP+T |