Part Details for ADL-85051TL by Laser Components USA Inc
Overview of ADL-85051TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for ADL-85051TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-85051TL
|
TME | Diode: laser, 842÷850nm, 5mW, 9/30, THT, 1.63÷1.9VDC, infrared Min Qty: 1 | 16 |
|
$11.2100 / $13.5800 | Buy Now |
Part Details for ADL-85051TL
ADL-85051TL CAD Models
ADL-85051TL Part Data Attributes
|
ADL-85051TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-85051TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 1.9 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 5 mW | |
Peak Wavelength | 842 nm | |
Semiconductor Material | AlGaAs | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 25 mA |