Part Details for ADL-83Z01TL by Laser Components USA Inc
Overview of ADL-83Z01TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for ADL-83Z01TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-83Z01TL
|
TME | Diode: laser, 820÷840nm, 100mW, 8/15, THT, 1.8÷2.4VDC, infrared Min Qty: 1 | 0 |
|
$35.5700 / $43.7600 | RFQ |
Part Details for ADL-83Z01TL
ADL-83Z01TL CAD Models
ADL-83Z01TL Part Data Attributes
|
ADL-83Z01TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-83Z01TL
Laser Components USA Inc
Laser Diode Emitter, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | SEATED HT-CALCULATED | |
Body Height | 3.85 mm | |
Body Length or Diameter | 5.6 mm | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Nom | 830 nm | |
Supply Current | 200 mA | |
Supply Voltage-Max | 2.4 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Threshold Current-Min | 70 mA | |
Transmission Type | DIGITAL |