Part Details for ADL-78051TL by Laser Components USA Inc
Overview of ADL-78051TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ADL-78051TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-78051TL
|
TME | Diode: laser, 770÷795nm, 5mW, 10/29, THT, 1.8÷2.2VDC, infrared Min Qty: 1 | 13 |
|
$3.5300 / $4.3500 | Buy Now |
Part Details for ADL-78051TL
ADL-78051TL CAD Models
ADL-78051TL Part Data Attributes
|
ADL-78051TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-78051TL
Laser Components USA Inc
Laser Diode Emitter, 770nm Min, 795nm Max, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HT-CALCULATED | |
Body Height | 3.85 mm | |
Body Length or Diameter | 5.6 mm | |
Fiber Optic Device Type | LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 795 nm | |
Operating Wavelength-Min | 770 nm | |
Operating Wavelength-Nom | 785 nm | |
Supply Current | 40 mA | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | DIGITAL |