ADJ15148
Panasonic Electronic Components
Description: Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT

Overview of ADJ15148 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ADJ15148 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADJ15148 by Panasonic Electronic Components

ADJ15148
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
WITH TEST BUTTON
Body Breadth
13 mm
Body Height
16 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.005 A
Coil Operate Voltage(DC)
36 V
Coil Power
250 mW
Coil Release Voltage(DC)
4.8 V
Coil Resistance
9216 Ω
Coil Voltage(DC)-Max
48 V
Coil Voltage-Nom
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4000VA@250VAC
Contact (AC) Max Rating R Load
16A@250VAC
Contact Current(AC)-Max
16 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact/Output Supply Type
AC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operate Time
10 ms
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
29mm x 13mm x 16mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM C
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
10 ms
Sealing
FLUX FREE SEALED
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. ADJ15148
    Panasonic Electronic Components
    Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.005A (Coil), 48VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADJ15148 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADJ15148 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ADJ15148 would you like to use for your alert(s)?
  • Please alert me when ADJ15148 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADJ15148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADJ15148 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADJ15148 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADJ15148.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADJ15148 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: