-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Dynamic Range, Miniature MEMs IMU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8431
|
Newark | Mems Imu Module, 3.6V, Tri-Axis, Bga-44, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case/Package:Bga, No. Of Pins:44Pins, Sensing Range - Accelerometer:± 40G, Sensing Range - Gyroscope:± 2000°/S, Product Range:- Rohs Compliant: Yes |Analog Devices ADIS16470AMLZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$375.1500 / $375.1700 | Buy Now |
DISTI #
ADIS16470AMLZ-ND
|
DigiKey | 6 D0F PREC IMU 40G, 2000 DPS DNR Min Qty: 1 Lead time: 17 Weeks Container: Tray |
114 In Stock |
|
$375.1760 / $389.5000 | Buy Now |
DISTI #
584-ADIS16470AMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 D0F Prec IMU 40g, 2000 DPS DNR RoHS: Compliant | 74 |
|
$375.1500 / $395.0800 | Buy Now |
DISTI #
ADIS16470AMLZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$382.6800 / $408.1900 | Buy Now |
|
LCSC | Accelerometer gyroscope BGA-44 Accelerometers ROHS | 112 |
|
$206.9030 / $216.2721 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 160 |
|
$188.2100 | Buy Now |
|
Win Source Electronics | 6 D0F PREC IMU 40G, 2000 DPS DNR | 769 |
|
$241.4286 / $269.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16470AMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16470AMLZ
Analog Devices Inc
Wide Dynamic Range, Miniature MEMs IMU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ML-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-B44 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |