Part Details for ADIS16465-1BMLZ by Analog Devices Inc
Overview of ADIS16465-1BMLZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16465-1BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (125 DPS D | |
ADIS16465-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16465-2BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (500 DPS D |
Price & Stock for ADIS16465-1BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8426
|
Newark | Mems Imu Module, 3.6V, Tri-Axis, Module, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Pins:14Pins, Sensing Range - Accelerometer:± 8G, Sensing Range - Gyroscope:± 125°/S, Product Range:-, Msl:Msl 3 - 168 Hours Rohs Compliant: Yes |Analog Devices ADIS16465-1BMLZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$547.6100 / $630.4400 | Buy Now |
DISTI #
ADIS16465-1BMLZ-ND
|
DigiKey | 6 DOF PREC IMU, 8G (125 DPS DNR) Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$566.4380 / $718.8000 | Buy Now |
DISTI #
584-ADIS16465-1BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 DOF Prec IMU, 8g (125 DPS DNR) RoHS: Compliant | 21 |
|
$577.7700 / $606.4000 | Buy Now |
|
Analog Devices Inc | 6 DOF Prec IMU, 8g (125 DPS D Package Multiple: 1 | 10 |
|
$453.1500 / $718.8000 | Buy Now |
DISTI #
ADIS16465-1BMLZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$577.7700 / $616.2800 | Buy Now |
DISTI #
C1S103101632836
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant Container: Bulk | 1 |
|
$654.0000 | Buy Now |
Part Details for ADIS16465-1BMLZ
ADIS16465-1BMLZ CAD Models
ADIS16465-1BMLZ Part Data Attributes
|
ADIS16465-1BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16465-1BMLZ
Analog Devices Inc
Precision MEMS IMU Module
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-14 | |
Pin Count | 14 | |
Manufacturer Package Code | ML-14-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXFM-X14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |