Part Details for ADIS16445AMLZ by Analog Devices Inc
Overview of ADIS16445AMLZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ADIS16445AMLZ
ADIS16445AMLZ CAD Models
ADIS16445AMLZ Part Data Attributes
|
ADIS16445AMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16445AMLZ
Analog Devices Inc
Compact, Precision Six Degrees of Freedom Inertial Sensor
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MODULE-20 | |
Pin Count | 20 | |
Manufacturer Package Code | ML-20-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X20 | |
Length | 37.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 11.1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 24.15 mm |