Part Details for ADIS16255ACCZ by Analog Devices Inc
Overview of ADIS16255ACCZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ADIS16255ACCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADIS16255 - Programmable Low Power GYROSCOPE ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2 |
|
$97.2600 / $114.4200 | Buy Now |
Part Details for ADIS16255ACCZ
ADIS16255ACCZ CAD Models
ADIS16255ACCZ Part Data Attributes
|
ADIS16255ACCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16255ACCZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PBCC20, 11 x 11 MM, 5.50 MM HEIGHT, ROHS COMPLIANT, LGA-20, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | BCC, LGA20,5X5,75 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBCC-B20 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Equivalence Code | LGA20,5X5,75 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.5 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 1.9 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |