-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<1 Ω CMOS, 1.8 V to 5.5 V, Dual SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5016
|
Newark | Analogue Switch, 2Ch, Spst-Nc, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:2Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices ADG822BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 209 |
|
$2.1700 / $3.2700 | Buy Now |
DISTI #
ADG822BRMZ-ND
|
DigiKey | IC SW SPST-NCX2 600MOHM 8MSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1503 In Stock |
|
$2.1750 / $4.7200 | Buy Now |
DISTI #
584-ADG822BRMZ
|
Mouser Electronics | Analog Switch ICs Dual SPST, NC I.C. RoHS: Compliant | 1674 |
|
$2.1700 / $3.2700 | Buy Now |
|
Analog Devices Inc | Dual SPST, NC I.C. Package Multiple: 50 | 354 |
|
$1.6300 / $4.7200 | Buy Now |
DISTI #
26039448
|
Verical | Analog Switch Dual SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$2.4857 | Buy Now |
|
Rochester Electronics | LESS THAN 1 Ohm CMOS, 1.8V to 5.5V, Dual SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 18946 |
|
$2.0600 / $2.4200 | Buy Now |
DISTI #
ADG822BRMZ
|
TME | IC: analog switch, SPST-NC, Ch: 2, parallel, MSOP8, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.4800 / $3.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG822BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG822BRMZ
Analog Devices Inc
<1 Ω CMOS, 1.8 V to 5.5 V, Dual SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.16 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 67 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG822BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG822BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG822BRM-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG822BRMZ vs ADG822BRM-REEL7 |
ADG822BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | ADG822BRMZ vs ADG822BRM-REEL |
ADG822BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG822BRMZ vs ADG822BRMZ-REEL7 |
ADG822BRM-REEL7 | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | Analog Devices Inc | ADG822BRMZ vs ADG822BRM-REEL7 |