Part Details for ADG733BRQZ-REEL7 by Rochester Electronics LLC
Overview of ADG733BRQZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG733BRQZ-REEL7
ADG733BRQZ-REEL7 CAD Models
ADG733BRQZ-REEL7 Part Data Attributes:
|
ADG733BRQZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG733BRQZ-REEL7
Rochester Electronics LLC
TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 1.8V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for ADG733BRQZ-REEL7
This table gives cross-reference parts and alternative options found for ADG733BRQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG733BRQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG733BRQZ-REEL7 | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQZ-REEL7 |
ADG733BRQZ | CMOS, 2.5 Ω Low Voltage, Triple SPDT Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQZ |
ADG733BRQ-REEL | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL |
ADG733BRQ-REEL7 | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL7 |
ADG733BRQZ | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG733BRQZ-REEL7 vs ADG733BRQZ |
ADG733BRQ-REEL7 | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG733BRQZ-REEL7 vs ADG733BRQ-REEL7 |
ADG733BRQ | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADG733BRQZ-REEL7 vs ADG733BRQ |
ADG733BRQ | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.025 INCH PITCH, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG733BRQZ-REEL7 vs ADG733BRQ |