Part Details for ADG721BRM-REEL7 by Rochester Electronics LLC
Overview of ADG721BRM-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG721BRM-REEL7
ADG721BRM-REEL7 CAD Models
ADG721BRM-REEL7 Part Data Attributes:
|
ADG721BRM-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG721BRM-REEL7
Rochester Electronics LLC
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPEARTES AT 5 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11 ns | |
Switch-on Time-Max | 24 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG721BRM-REEL7
This table gives cross-reference parts and alternative options found for ADG721BRM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG721BRM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG721BM-REEL | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BM-REEL |
ADG721BRMZ-REEL7 | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL7 vs ADG721BRMZ-REEL7 |
ADG721BRMZ | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BRMZ |
ADG721BRM-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BRM-REEL7 |
ADG721BRM | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL7 vs ADG721BRM |
ADG721BRMZ-REEL7 | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BRMZ-REEL7 |
ADG721BRMZ-REEL | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BRMZ-REEL |
ADG721BRM | CMOS, Low Voltage, 4 Ω Dual SPST Switch in 3 mm x 2 mm LFCSP | Analog Devices Inc | ADG721BRM-REEL7 vs ADG721BRM |
ADG721BRMZ | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL7 vs ADG721BRMZ |
ADG721BRM-REEL | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | ADG721BRM-REEL7 vs ADG721BRM-REEL |