Part Details for ADG706BRU-REEL by Analog Devices Inc
Overview of ADG706BRU-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG706BRUZ-REEL7 | Analog Devices | 16-ch MPX | |
ADG706BRUZ-REEL | Analog Devices | 16-ch MPX | |
ADG706BRUZ | Analog Devices | 16-ch MPX |
Part Details for ADG706BRU-REEL
ADG706BRU-REEL CAD Models
ADG706BRU-REEL Part Data Attributes
|
ADG706BRU-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG706BRU-REEL
Analog Devices Inc
IC 16-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO28, TSSOP-28, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 4.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADG706BRU-REEL
This table gives cross-reference parts and alternative options found for ADG706BRU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG706BRU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG706BRUZ | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRU-REEL vs ADG706BRUZ |
ADG706BRU-REEL7 | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRU-REEL vs ADG706BRU-REEL7 |
ADG706BRU | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRU-REEL vs ADG706BRU |
ADG706BRUZ-REEL7 | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRU-REEL vs ADG706BRUZ-REEL7 |
ADG706BRUZ-REEL | CMOS, 2.5 Ω Low Voltage 16 Channel Multiplexer | Analog Devices Inc | ADG706BRU-REEL vs ADG706BRUZ-REEL |