Part Details for ADG620BRMZ-REEL7 by Analog Devices Inc
Overview of ADG620BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADG620BRMZ-REEL7
ADG620BRMZ-REEL7 CAD Models
ADG620BRMZ-REEL7 Part Data Attributes
|
ADG620BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG620BRMZ-REEL7
Analog Devices Inc
IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 330 ns | |
Switch-on Time-Max | 65 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG620BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG620BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG620BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG620BRM | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | ADG620BRMZ-REEL7 vs ADG620BRM |
ADG620BRMZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG620BRMZ-REEL7 vs ADG620BRMZ |
ADG620BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG620BRMZ-REEL7 vs ADG620BRM-REEL |
ADG620BRM | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG620BRMZ-REEL7 vs ADG620BRM |
ADG620BRMZ | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8, Multiplexer or Switch | ADG620BRMZ-REEL7 vs ADG620BRMZ |