There are no models available for this part yet.
Overview of ADG608TRU-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADG608TRU-REEL7 by Rochester Electronics LLC
Part Data Attributes for ADG608TRU-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
OPERATION WITH SINGLE 3V/5V ALSO POSSIBLE
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5.5 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
85 dB
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
30 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
75 ns
|
Switch-on Time-Max
|
75 ns
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for ADG608TRU-REEL7
This table gives cross-reference parts and alternative options found for ADG608TRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG608TRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG608TRU | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG608TRU-REEL7 vs ADG608TRU |
ADG608BRUZ-REEL7 | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608BRUZ-REEL7 |
ADG608BRUZ | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608BRUZ |
ADG608TRU-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | ADG608TRU-REEL7 vs ADG608TRU-REEL |
ADG608TRU-REEL7 | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608TRU-REEL7 |
ADG608TRU-REEL | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16, Multiplexer or Switch | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608TRU-REEL |
ADG608TRUZ-REEL7 | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608TRUZ-REEL7 |
ADG608TRUZ | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608TRUZ |
ADG608TRUZ-REEL | LC2MOS ± 5V 8-Channel High Performance Analog Multiplexer | Analog Devices Inc | ADG608TRU-REEL7 vs ADG608TRUZ-REEL |
Related Parts for ADG608TRU-REEL7
-
ADG608TRUMultiplexers or Switches
-
ADS1118IDGSRAnalog to Digital Converters
-
AD9823KRUZOther Analog ICs
-
OPA2320AIDROperational Amplifiers
-
LMZ31530RLGTSwitching Regulator or Controllers
-
AD5339BRM-REELDigital to Analog Converters
-
ADM1813-5ART-REEL7Power Management Circuits
-
ADM4855ARZLine Driver or Receivers
-
ADM7150ARDZ-3.0Linear Regulator ICs