-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Latch-Up Proof, 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209BRUZ | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209BRUZ-RL7 | Analog Devices | Latchup Proof, ±20V, +36V diff |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4867
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 40V, ± 9V To ± 22V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG5209BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$5.4500 / $7.6300 | Buy Now |
DISTI #
505-ADG5209BRUZ-ND
|
DigiKey | IC SWITCH SP4TX2 160OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
584-ADG5209BRUZ
|
Mouser Electronics | Multiplexer Switch ICs Latchup Proof, +/-20V, +36V diff 4-1 MUX RoHS: Compliant | 338 |
|
$3.9700 / $8.1500 | Buy Now |
|
Analog Devices Inc | Latchup Proof, ±20V, +36V diff Package Multiple: 96 | 116 |
|
$3.9750 / $9.4100 | Buy Now |
DISTI #
69135896
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2320 | Americas - 192 |
|
$3.8810 / $4.3460 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
DISTI #
ADG5209BRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
$4.4500 / $4.7700 | Buy Now |
|
Win Source Electronics | High Voltage, Latch-Up Proof | IC MULTIPLEXER 5CH 16-TSSOP | 37590 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG5209BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5209BRUZ
Analog Devices Inc
High Voltage Latch-Up Proof, 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 3.5 Ω | |
On-state Resistance-Max (Ron) | 200 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.13 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |