Part Details for ADG509AKR-REEL by Rochester Electronics LLC
Overview of ADG509AKR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG509AKRZ-REEL7 | Analog Devices | DIFF.4CHANNEL MUX IC | |
ADG509AKRZ-REEL | Analog Devices | DIFF 4 CHANNEL MUX IC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for ADG509AKR-REEL
ADG509AKR-REEL CAD Models
ADG509AKR-REEL Part Data Attributes
|
ADG509AKR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG509AKR-REEL
Rochester Electronics LLC
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADG509AKR-REEL
This table gives cross-reference parts and alternative options found for ADG509AKR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG509AKR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG509AKR | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKR |
ADG509AKR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG509AKR-REEL vs ADG509AKR |
ADG509AKRZ | Differential Multiplexer, | Rochester Electronics LLC | ADG509AKR-REEL vs ADG509AKRZ |
ADG509AKRZ-REEL | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKRZ-REEL |
ADG509AKRZ-REEL7 | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKRZ-REEL7 |
ADG509AKR-REEL7 | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKR-REEL7 |
ADG509AKRZ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKRZ |
ADG509AKR-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG509AKR-REEL vs ADG509AKR-REEL |