-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 4-Channel Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4857
|
Newark | Multiplexer, Analogue, Ndip, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 16.5V, ± 10.8V To ± 16.5V, Ic Case/Package:Ndip, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG509AKNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$6.8300 / $9.1200 | Buy Now |
DISTI #
ADG509AKNZ-ND
|
DigiKey | IC SWITCH SP4T X 2 450OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5901 In Stock |
|
$4.7500 / $6.4200 | Buy Now |
DISTI #
584-ADG509AKNZ
|
Mouser Electronics | Multiplexer Switch ICs CMOS MULTIPLEXER IC RoHS: Compliant | 648 |
|
$4.8000 / $6.4200 | Buy Now |
|
Analog Devices Inc | CMOS MULTIPLEXER IC Min Qty: 1 Package Multiple: 25 | 1506 |
|
$5.1813 / $9.1300 | Buy Now |
DISTI #
68481030
|
Verical | Analog Multiplexer Single 4:1 16-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 41 |
|
$4.4980 / $5.9690 | Buy Now |
|
ComSIT USA | CMOS 4 CHANNEL ANALOG MULTIPLEXER Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S103100188657
|
Chip1Stop | Analog Multiplexer Single 4:1 16-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 125 |
|
$4.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG509AKNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG509AKNZ
Analog Devices Inc
CMOS 4-Channel Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 10.8 V TO 16.5 V SINGLE SUPPLY | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.07 mm | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -10.8 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 22.5 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADG509AKNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG509AKNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG509ABQ | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch | Analog Devices Inc | ADG509AKNZ vs ADG509ABQ |
ADG509ATQ/883B | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKNZ vs ADG509ATQ/883B |
ADG509ATQ | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKNZ vs ADG509ATQ |
ADG509AKN | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | ADG509AKNZ vs ADG509AKN |
ADG509ATQ/883B | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | ADG509AKNZ vs ADG509ATQ/883B |
ADG509AKNZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, LEAD FREE, PLASTIC, MS-001AB, DIP-16 | Rochester Electronics LLC | ADG509AKNZ vs ADG509AKNZ |