Part Details for ADG467BRZ-REEL by Analog Devices Inc
Overview of ADG467BRZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for ADG467BRZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4844
|
Newark | Channel Protector, Octal, 15V, Wsoic, Ic Interface Type:-, Interface Applications:Ate Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems, Supply Voltage Min:-15V, Supply Voltage Max:15V, Interface Case Style:Wsoicrohs Compliant: Yes |Analog Devices ADG467BRZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 998 |
|
$5.9700 / $10.9900 | Buy Now |
DISTI #
505-ADG467BRZ-REELCT-ND
|
DigiKey | TVS DEVICE MIXED 40V 18SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2231 In Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
584-ADG467BRZ-R
|
Mouser Electronics | Analog Switch ICs Octal Channel Protector I.C. RoHS: Compliant | 4452 |
|
$5.7300 / $10.5700 | Buy Now |
|
Analog Devices Inc | Octal Channel Protector I.C. Min Qty: 1 Package Multiple: 1000 | 447 |
|
$6.0267 / $10.6200 | Buy Now |
|
Ameya Holding Limited | IC CHANNEL PROTECTOR OCT 18SOIC | 447 |
|
RFQ | |
|
Chip1Cloud | IC CHANNEL PROTECTOR OCT 18SOIC | 8000 |
|
RFQ |
Part Details for ADG467BRZ-REEL
ADG467BRZ-REEL CAD Models
ADG467BRZ-REEL Part Data Attributes
|
ADG467BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG467BRZ-REEL
Analog Devices Inc
Octal Channel Protector in SOIC Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | RW-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Drain Current-Max (ID) | 0.02 A | |
Drain-source On Resistance-Max | 95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ADG467BRZ-REEL
This table gives cross-reference parts and alternative options found for ADG467BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG467BR-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL vs ADG467BR-REEL |
ADG467BR-REEL7 | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL vs ADG467BR-REEL7 |
ADG467BRZ | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRZ-REEL vs ADG467BRZ |