There are no models available for this part yet.
Overview of ADG467BRS by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG467BRSZ | Analog Devices | Octal Channel Protector I.C. | |
ADG467BRSZ-REEL | Analog Devices | Octal Channel Protector I.C. |
Price & Stock for ADG467BRS by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.02A I(D), N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 351 |
|
$5.8500 / $11.7000 | Buy Now | ||
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.02A I(D), N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 107 |
|
$9.2500 / $15.0000 | Buy Now | ||
Rochester Electronics | ADG467 - Octal Channel Protector ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$5.2000 / $6.1200 | Buy Now |
CAD Models for ADG467BRS by Analog Devices Inc
Part Data Attributes for ADG467BRS by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
RS-20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Drain Current-Max (ID)
|
0.02 A
|
Drain-source On Resistance-Max
|
95 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
20
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ADG467BRS
This table gives cross-reference parts and alternative options found for ADG467BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG467BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG465BRMZ-REEL7 | TRANSISTOR 20 mA, 3 CHANNEL, N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8, FET General Purpose Small Signal | Analog Devices Inc | ADG467BRS vs ADG465BRMZ-REEL7 |
ADG465BRT-REEL | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, RT-6, 6 PIN | Analog Devices Inc | ADG467BRS vs ADG465BRT-REEL |
ADG465BRMZ | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 | Rochester Electronics LLC | ADG467BRS vs ADG465BRMZ |
ADG465BRTZ-REEL7 | Single Channel Protector in an SOT-23 Package and a MSOP Package | Analog Devices Inc | ADG467BRS vs ADG465BRTZ-REEL7 |
ADG465BRMZ-REEL7 | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 | Rochester Electronics LLC | ADG467BRS vs ADG465BRMZ-REEL7 |
ADG467BRZ-REEL7 | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRS vs ADG467BRZ-REEL7 |
ADG467BR-REEL | Octal Channel Protector in SOIC Package | Analog Devices Inc | ADG467BRS vs ADG467BR-REEL |
ADG465BRTZ-REEL7 | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, RT-6, 6 PIN | Rochester Electronics LLC | ADG467BRS vs ADG465BRTZ-REEL7 |
ADG465BRM-REEL | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 | Rochester Electronics LLC | ADG467BRS vs ADG465BRM-REEL |
ADG465BRM | 20mA, 3 CHANNEL,N AND P-CHANNEL, Si, SMALL SIGNAL, MOSFET, RM-8, SOIC-8 | Rochester Electronics LLC | ADG467BRS vs ADG465BRM |
Related Parts for ADG467BRS
-
ADG467BRSZSmall Signal Field-Effect Transistors
-
MC9S12XD256CAAMicrocontrollers
-
EKZN101ELL271ML20SFixed Capacitors
-
TPS54418RTETSwitching Regulator or Controllers
-
CRCW1206174KFKEAFixed Resistors
-
BCX41Small Signal Bipolar Transistors
-
LT1012AIS8#PBFOperational Amplifiers
-
LF33ABDTLinear Regulator ICs
-
AD5592RBCPZ-1-RL7Other Analog ICs