-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 5Ω RON SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG453BRZ-REEL7 | Analog Devices | QUAD SPST LOW R-ON I.C. | |
ADG453BRZ-REEL | Analog Devices | QUAD SPST LOW R-ON I.C. | |
ADG453BRZ | Analog Devices | QUAD SPST LOW R-ON I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4837
|
Newark | Analogue Sw, 4Ch, Spst-Nc/No, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, Product Range:- Rohs Compliant: Yes |Analog Devices ADG453BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 172 |
|
$7.1100 / $9.1500 | Buy Now |
DISTI #
505-ADG453BRZ-ND
|
DigiKey | IC SW SPST-NO/NCX4 5OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
336 In Stock |
|
$4.5779 / $10.3700 | Buy Now |
DISTI #
584-ADG453BRZ
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 1050 |
|
$4.8000 / $9.1900 | Buy Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Package Multiple: 48 | 68 |
|
$4.5779 / $10.3700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Analog Switch, Quad, SPST, 16 Pin, Plastic, SOP | 1 |
|
$7.2938 / $8.7525 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$4.4700 / $5.2600 | Buy Now |
DISTI #
ADG453BRZ
|
TME | IC: analog switch, SPST-NO/NC, Ch: 4, parallel, SO16, tube Min Qty: 1 | 43 |
|
$4.6500 / $6.5100 | Buy Now |
DISTI #
ADG453BRZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$4.7200 / $5.0500 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG453BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG453BRZ
Analog Devices Inc
LC2MOS 5Ω RON SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG453BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG453BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG453BRZ-REEL | LC2MOS 5Ω RON SPST Switches | Analog Devices Inc | ADG453BRZ vs ADG453BRZ-REEL |
ADG453BR-REEL7 | LC2MOS 5Ω RON SPST Switches | Analog Devices Inc | ADG453BRZ vs ADG453BR-REEL7 |
ADG453BRZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG453BRZ vs ADG453BRZ |
ADG453BR | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG453BRZ vs ADG453BR |
ADG453BR-REEL | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | Analog Devices Inc | ADG453BRZ vs ADG453BR-REEL |
ADG453BR | LC2MOS 5Ω RON SPST Switches | Analog Devices Inc | ADG453BRZ vs ADG453BR |