-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS ±15 V Dual SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4822
|
Newark | Analogue Sw, 2Ch, Spdt, Soic-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:± 3V To ± 20V, 3V To 30V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of Channels:2Channels, Interfaces:Parallel Rohs Compliant: Yes |Analog Devices ADG436BRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1437 |
|
$4.5100 | Buy Now |
DISTI #
ADG436BRZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 2 12OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4775 In Stock |
|
$4.7125 / $10.7300 | Buy Now |
DISTI #
584-ADG436BRZ-R
|
Mouser Electronics | Analog Switch ICs DUAL SPDT SWITCH I.C. RoHS: Compliant | 7857 |
|
$4.7100 / $9.0600 | Buy Now |
|
Analog Devices Inc | DUAL SPDT SWITCH I.C. Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.7125 / $10.7300 | Buy Now |
DISTI #
27157479
|
Verical | Analog Switch Dual SPDT 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$4.5240 | Buy Now |
DISTI #
64950290
|
Verical | Analog Switch Dual SPDT 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 585 |
|
$5.0600 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | SPDT, 2 FUNC, 1 CHANNEL, CMOS, PDSO16 | 11 |
|
$7.4250 / $11.1375 | Buy Now |
|
LCSC | 12 2 SPDT(SPDT) SOIC-16 Analog Switches Multiplexers ROHS | 22 |
|
$4.1160 / $6.1311 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPDT 16SOIC | 18040 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG436BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG436BRZ-REEL
Analog Devices Inc
LC2MOS ±15 V Dual SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 120 ns | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADG436BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG436BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG436BR-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG436BRZ-REEL vs ADG436BR-REEL |
ADG436BR | SPDT, | Rochester Electronics LLC | ADG436BRZ-REEL vs ADG436BR |
ADG436BRZ-REEL | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | ADG436BRZ-REEL vs ADG436BRZ-REEL |