Signal Circuits
ADG419BRZ
Description: LC2MOS Precision Mini-DIP Analog Switch

Overview of ADG419BRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for ADG419BRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK4817
Newark Analogue Sw, Spdt, -40 To 85Deg C, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:4.5V To 5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:25Ohm Rohs Compliant: Yes |Analog Devices ADG419BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 554
  • 1 $5.8300
  • 10 $5.2400
  • 25 $4.9300
  • 50 $4.6100
  • 196 $4.3000
  • 294 $4.1900
  • 588 $4.0800
$4.0800 / $5.8300 Buy Now
DISTI # 505-ADG419BRZ-ND
DigiKey IC SWITCH SPDT X 1 35OHM 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 1436
In Stock
  • 1 $5.6200
  • 10 $5.0480
  • 98 $4.1359
  • 294 $3.9238
  • 588 $3.5209
  • 1,078 $2.9694
  • 2,548 $2.8209
$2.8209 / $5.6200 Buy Now
DISTI # 584-ADG419BRZ
Mouser Electronics Analog Switch ICs PRECISION SINGLE SPDT SW RoHS: Compliant 3909
  • 1 $5.6100
  • 10 $5.0400
  • 98 $4.1300
  • 294 $3.9200
  • 588 $3.5200
$3.5200 / $5.6100 Buy Now
Analog Devices Inc PRECISION SINGLE SPDT SW Min Qty: 1 Package Multiple: 98 3110
  • 1 $5.6200
  • 10 $5.0480
  • 1,000 $2.1000
$2.1000 / $5.6200 Buy Now
Bristol Electronics   196
RFQ
Bristol Electronics   3
RFQ
Quest Components Manufacturer Supplied Status Information 44
  • 1 $5.1540
  • 7 $3.7796
  • 21 $3.4360
$3.4360 / $5.1540 Buy Now
Quest Components Manufacturer Supplied Status Information 156
  • 1 $6.3471
  • 17 $4.2314
  • 60 $3.9140
$3.9140 / $6.3471 Buy Now
DISTI # ADG419BRZ
TME IC: analog switch, SPDT, Ch: 1, SOP8, 10.8÷13.2VDC,27÷33VDC, tube Min Qty: 1 0
  • 1 $3.9300
  • 3 $3.4700
  • 10 $3.1200
  • 25 $2.9100
  • 98 $2.7000
$2.7000 / $3.9300 RFQ
Ameya Holding Limited IC: analog switch, SPDT, Channels: 1, SOP8, 10.8÷13.2/27÷33V 588
RFQ
Dynamic Solutions GmbH OEM and CM Only 7000
  • 1 $0.6958
$0.6958 RFQ
Greenchips   Date Code: 18+/CN 943
  • 1 $2.4410
  • 100 $2.1090
  • 1,000 $1.8430
  • 10,000 $1.8430
$1.8430 / $2.4410 Buy Now
Greenchips   Date Code: 17+/CN 769
  • 1 $2.3130
  • 100 $1.9980
  • 1,000 $1.7460
  • 10,000 $1.7460
$1.7460 / $2.3130 Buy Now
Win Source Electronics Analog Switch Single SPDT 8-Pin SOIC N Tube / IC SWITCH SPDT 8SOIC 66581
  • 30 $1.7530
  • 70 $1.4380
  • 110 $1.3930
  • 150 $1.3480
  • 195 $1.3030
  • 260 $1.1690
$1.1690 / $1.7530 Buy Now

CAD Models for ADG419BRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADG419BRZ by Analog Devices Inc

ADG419BRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SPDT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-16.5 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Off-state Isolation-Nom
80 dB
On-state Resistance-Max (Ron)
35 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
160 ns
Switch-on Time-Max
160 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADG419BRZ
    Analog Devices Inc
    LC2MOS Precision Mini-DIP Analog Switch
    VS

Alternate Parts for ADG419BRZ

This table gives cross-reference parts and alternative options found for ADG419BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG419BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG419BR-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BR-REEL
ADG419BRZ-REEL LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BRZ-REEL
ADG419BR-REEL LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BR-REEL
ADG419BRZ-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BRZ-REEL
ADG419BRZ 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BRZ
ADG419BRZ-REEL7 LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BRZ-REEL7
ADG419BR LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BR
Part Number Description Manufacturer Compare
PI5A319AWX SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Pericom Semiconductor Corporation ADG419BRZ vs PI5A319AWX
ADG419BRZ-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BRZ-REEL
PI5A319AWEX SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Pericom Semiconductor Corporation ADG419BRZ vs PI5A319AWEX
ADG419BRZ-REEL7 LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BRZ-REEL7
ADG419BR-REEL LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BR-REEL
ADG419BR LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BR
PI5A319AW SPDT, 1 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Pericom Semiconductor Corporation ADG419BRZ vs PI5A319AW
ADG419BRZ-REEL LC2MOS Precision Mini-DIP Analog Switch Analog Devices Inc ADG419BRZ vs ADG419BRZ-REEL
ADG419BR-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BR-REEL
ADG419BRZ 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC ADG419BRZ vs ADG419BRZ

Related Parts for ADG419BRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG419BRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG419BRZ by Analog Devices Inc

  • Please alert me when ADG419BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADG419BRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG419BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADG419BRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG419BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG419BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: